Festo MS6-EE-1/2-10V24

Shut Off Valve, G1/2, 10Bar Rohs Compliant: Yes |Festo MS6-EE-1/2-10V24
$ 127.48
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Festo MS6-EE-1/2-10V24.

RS (Formerly Allied Electronics)

Datasheet1 page7 years ago

Inventory History

3 month trend:
+0.65%

Descriptions

Descriptions of Festo MS6-EE-1/2-10V24 provided by its distributors.

Shut Off Valve, G1/2, 10Bar Rohs Compliant: Yes |Festo MS6-EE-1/2-10V24
AIR ON/OFF VALVE, 3/2 MONOSTABLE, 7000 L/MIN, 4-10 BAR, G1/2, MS SERIES
Festo , MS6, G 1/2, , 7000L/min, 24V , 3
SHUT OFF 1/2IN 145PSI OTHER PNEUMATIC VALVE
Valve Configuration = 3/2 / Media Type = Compressed Air / Media Type = Inert Gas / Operating Pressure Min. bar = 4 / Operating Pressure Max. bar = 10 / Rated Power W = 2.5 / Rated Voltage VDC = 24 / Connection Size = G1/2" / Housing Material = Die-Cast Aluminium / Series = MS6 / Protection Rating = IP65 / Length mm = 62 / Width mm = 90 / Height mm = 183

Manufacturer Aliases

Festo has several brands around the world that distributors may use as alternate names. Festo may also be known as the following names:

  • Festo Corporation
  • FESTO AG&CO
  • Solenoid Valve
  • FESTO CORPORATON