Valve Configuration = 3/2 / Media Type = Compressed Air / Media Type = Inert Gas / Operating Pressure Min. bar = 0 / Operating Pressure Max. bar = 14 / Connection Size = G1/4" / Housing Material = Aluminium / Series = MS4 / Protection Rating = IP65 / Length mm = 40 / Width mm = 54 / Height mm = 104