Festo MS4-DL-1/4

Soft Start Valve, G1/4, 14Bar Rohs Compliant: Yes |Festo MS4-DL-1/4
$ 66.44
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Festo MS4-DL-1/4.

Farnell

Datasheet1 page4 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.54%

Descriptions

Descriptions of Festo MS4-DL-1/4 provided by its distributors.

Soft Start Valve, G1/4, 14Bar Rohs Compliant: Yes |Festo MS4-DL-1/4
PRESSURE BUILD UP VALVE, G1/4, 4 TO 14 BAR, 2000 L/MIN, 2/2, MS4 SERIES
Festo , MS4, G 1/4, , 2000L/min, 2
Valve Configuration = 2/2 / Media Type = Compressed Air / Media Type = Inert Gas / Operating Pressure Min. bar = 4 / Operating Pressure Max. bar = 14 / Connection Size = G1/4" / Housing Material = Aluminium / Series = MS4 / Protection Rating = IP65 / Length mm = 40 / Width mm = 54 / Height mm = 83.2

Manufacturer Aliases

Festo has several brands around the world that distributors may use as alternate names. Festo may also be known as the following names:

  • Festo Corporation
  • FESTO AG&CO
  • Solenoid Valve
  • FESTO CORPORATON

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS4DL1/4