Festo MFH-5-1/8

Valve, 1 Solenoid 5/2 G1/8; Svhc: No Svhc (17-Dec-2015); Pressure Max: 8Bar |Festo MFH-5-1/8
$ 243.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Festo MFH-5-1/8.

RS (Formerly Allied Electronics)

Datasheet1 page7 years ago

Inventory History

3 month trend:
-2.10%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Festo MFH-5-1/8 provided by its distributors.

Valve, 1 Solenoid 5/2 G1/8; Svhc:No Svhc (17-Dec-2015); Pressure Max:8Bar |Festo MFH-5-1/8
SOLENOID VALVE, 5/2, SPRING RETURN, 1.8-8 BAR, G 1/8, COIL SOLD SEPARATELY
Festo , MFH, G 1/8, , 500L/min, 12 ¡ú 48V dc, 24 ¡ú 240V , 5
Festo MFH Solenoid Valve, Pneumatic Directional Control
Festo 5/2 Sgl Solenoid Valve G1/8
Valve Configuration = 5/2 / Media Type = Air / Operating Pressure Min. bar = 1.8 / Operating Pressure Max. bar = 8 / Connection Size = G1/8" / Termination Type = Solenoid Coil / Housing Material = Die-Cast Aluminium / Series = Tiger Classic / Protection Rating = IP65 / Length mm = 45 / Width mm = 26 / Height mm = 117

Manufacturer Aliases

Festo has several brands around the world that distributors may use as alternate names. Festo may also be known as the following names:

  • Festo Corporation
  • FESTO AG&CO
  • Solenoid Valve
  • FESTO CORPORATON

Part Number Aliases

This part may be known by these alternate part numbers:

  • MFH-5-18