Festo MFH-5/3G-1/4-B

Air Solenoid Valve, G1/4, 10Bar Rohs Compliant: Yes |Festo MFH-5/3G-1/4-B
$ 581.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Festo MFH-5/3G-1/4-B.

RS (Formerly Allied Electronics)

Datasheet2 pages7 years ago

Inventory History

3 month trend:
+43.59%

Supply Chain

Country of OriginGermany
Introduction Date2024-10-04
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Festo MFH-5/3G-1/4-B provided by its distributors.

Air Solenoid Valve, G1/4, 10Bar Rohs Compliant: Yes |Festo MFH-5/3G-1/4-B
VALVE, TIGER 2000, 5/3 CLOSED MEC SPR, INT PILOT, 3-10 BAR, 1600L/MIN, G1/4
Festo MFH Solenoid Valve, Pneumatic Directional Control
Festo , MFH, G 1/4, , 1600L/min, 5/2
Festo 5/3 Closed Ctr Sol Valve G1/4
Valve Configuration = 5/3 / Media Type = Air / Operating Pressure Min. bar = 3 / Operating Pressure Max. bar = 10 / Connection Size = G1/4" / Termination Type = Solenoid Coil / Housing Material = Die-Cast Aluminium / Series = Tiger 2000 / Protection Rating = IP65 / Length mm = 53 / Width mm = 32 / Height mm = 88

Manufacturer Aliases

Festo has several brands around the world that distributors may use as alternate names. Festo may also be known as the following names:

  • Festo Corporation
  • FESTO AG&CO
  • Solenoid Valve
  • FESTO CORPORATON

Part Number Aliases

This part may be known by these alternate part numbers:

  • MFH-5/3G-1/4B
  • MFH-53G-14-B
  • MFH5/3G1/4B