Festo MFH-3-1/4-S

Air Solenoid Valve, G1/4, 10Bar Rohs Compliant: Yes |Festo MFH-3-1/4-S
$ 267.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Festo MFH-3-1/4-S.

RS (Formerly Allied Electronics)

Datasheet1 page7 years ago

Inventory History

3 month trend:
+16.67%

Supply Chain

Country of OriginGermany
Introduction Date2024-05-13
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Festo MFH-3-1/4-S provided by its distributors.

Air Solenoid Valve, G1/4, 10Bar Rohs Compliant: Yes |Festo MFH-3-1/4-S
VALVE, 3/2, -.95 TO 10 BAR, 1/4G, SOLENOID COIL SOLD SEPARATELY
Festo MFH Solenoid Valve, Pneumatic Directional Control
Festo , MFH, G 1/4, DIN ,, 800 l/min, 3
Festo 3/2 NC Single Solenoid Valve
Valve Configuration = 3/2 / Media Type = Air / Operating Pressure Min. bar = -0.95 / Operating Pressure Max. bar = 10 / Connection Size = G1/4" / Termination Type = Solenoid Coil / Housing Material = Die-Cast Aluminium / Series = Tiger Classic / Protection Rating = IP65 / Length mm = 50 / Width mm = 30 / Height mm = 112

Manufacturer Aliases

Festo has several brands around the world that distributors may use as alternate names. Festo may also be known as the following names:

  • Festo Corporation
  • FESTO AG&CO
  • Solenoid Valve
  • FESTO CORPORATON

Part Number Aliases

This part may be known by these alternate part numbers:

  • MFH-3-14-S