Festo LSP-1/4-D

Air Gun, 0-10Bar, 120Lpm, 90Dba Rohs Compliant: Yes |Festo LSP-1/4-D
$ 40.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Festo LSP-1/4-D.

Farnell

Datasheet1 page4 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+15.79%

Supply Chain

Country of OriginGermany
Introduction Date2024-10-05
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Festo LSP-1/4-D provided by its distributors.

Air Gun, 0-10Bar, 120Lpm, 90Dba Rohs Compliant: Yes |Festo LSP-1/4-D
AIR GUN, 1/4" FEMALE, ALUMINUM, 120L/MIN, 0-10 BAR, 90DB(A)
Low Consumption Air Gun LSP-1/4-D
Operating Temperature Max. - Ambient °C = 50 / Operating Temperature Min. - Ambient °C = -10 / Connection Port Size = G1/4", Female Thread / Material = Aluminium Alloy

Manufacturer Aliases

Festo has several brands around the world that distributors may use as alternate names. Festo may also be known as the following names:

  • Festo Corporation
  • FESTO AG&CO
  • Solenoid Valve
  • FESTO CORPORATON

Part Number Aliases

This part may be known by these alternate part numbers:

  • LSP1/4D