Festo LNG-80

Clevis Foot, 80Mm, Graphite Iron Rohs Compliant: Yes |Festo LNG-80
$ 76.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Festo LNG-80.

RS (Formerly Allied Electronics)

Datasheet1 page7 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Festo LNG-80 provided by its distributors.

Clevis Foot, 80Mm, Graphite Iron Rohs Compliant: Yes |Festo LNG-80
MOUNTING, CLEVIS FOOT, LNG-80
Festo Clevis Foot Mount
Accessory Type = Foot Bracket / Suitable for = Round Cylinder / Accessory Material = High Alloy Steel / Length mm = 60 / Width mm = 86
Pneumatic Accessories
配件, 脚, 羊角, 80MM, 石墨铁;
clevis foot LNG-80 Size=80, Based on the standard=ISO 15552 (previously also VDMA 24652, ISO 6431, NF E49 003.1, UNI 10290), Corrosion resistance classification CRC=2 - Moderate corrosion stress, Ambient temperature=-40 - 80 °C, Product weight=805 g

Manufacturer Aliases

Festo has several brands around the world that distributors may use as alternate names. Festo may also be known as the following names:

  • Festo Corporation
  • FESTO AG&CO
  • Solenoid Valve
  • FESTO CORPORATON

Part Number Aliases

This part may be known by these alternate part numbers:

  • LNG80