Festo LBG-63

Clevis Foot Mount, Size 63, Stainless Steel Mount, Steel Pin, Spring Steel Lock
$ 149.08
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Festo LBG-63.

RS (Formerly Allied Electronics)

Datasheet1 page7 years ago

Inventory History

3 month trend:
+65.45%

Descriptions

Descriptions of Festo LBG-63 provided by its distributors.

CLEVIS FOOT MOUNT, SIZE 63, STAINLESS STEEL MOUNT, STEEL PIN, SPRING STEEL LOCK
Accessory Type = Foot Bracket / Suitable for = Spherical bearing with swivel flange or rod eye with cylinders / Accessory Material = Stainless Steel / Width mm = 70
clevis foot LBG-63 for spherical bearing with swivel flange SSNG or rod eye SGS and cylinders DNGU, DNG, DNC. or for spherical bearing with swivel flange SNCS or rod eye SGS with cylinders AEN, ADN, ADNP. Size=63, Corrosion resistance classification CRC=2 - Moderate corrosion stress, Ambient temperature=-40 - 150 °C, Product weight=580 g, Materials note=(* Free of copper and PTFE, * Conforms to RoHS)

Manufacturer Aliases

Festo has several brands around the world that distributors may use as alternate names. Festo may also be known as the following names:

  • Festo Corporation
  • FESTO AG&CO
  • Solenoid Valve
  • FESTO CORPORATON

Part Number Aliases

This part may be known by these alternate part numbers:

  • LBG63