Festo KS4-1/2-A

Quick Coupling Plug, G1/2, 12Bar Rohs Compliant: Yes |Festo KS4-1/2-A
$ 7.53
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Festo KS4-1/2-A.

RS (Formerly Allied Electronics)

Datasheet1 page7 years ago

Inventory History

3 month trend:
+11.97%

Descriptions

Descriptions of Festo KS4-1/2-A provided by its distributors.

Quick Coupling Plug, G1/2, 12Bar Rohs Compliant: Yes |Festo KS4-1/2-A
Festo Qu.coupl.plug KS4-1/2-A
快速耦合插头, G1/2, 12BAR;
Festo , KS4, G 1/2
Festo, 531676
Operating Pressure Max. bar = 12 / Operating Pressure Min. bar = -0.95 / Thread Size = G1/2" / Operating Temperature Max. °C = 60 / Operating Temperature Min. °C = -10 / Material = Nickel-Plated Brass / Coupling Gender = Male

Manufacturer Aliases

Festo has several brands around the world that distributors may use as alternate names. Festo may also be known as the following names:

  • Festo Corporation
  • FESTO AG&CO
  • Solenoid Valve
  • FESTO CORPORATON