Festo KD4-3/8-A

Quick Coupling Socket, G3/8, 12Bar Rohs Compliant: Yes |Festo KD4-3/8-A
$ 23.23
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Festo KD4-3/8-A.

RS (Formerly Allied Electronics)

Datasheet1 page7 years ago

Inventory History

3 month trend:
+19.93%

Descriptions

Descriptions of Festo KD4-3/8-A provided by its distributors.

Quick Coupling Socket, G3/8, 12Bar Rohs Compliant: Yes |Festo KD4-3/8-A
COUPLING SOCKET, PNEU, G3/8 MALE THRD, SELF CLOSING, 12 BAR, 1274L/MIN
Festo KD4-3/8-A 空圧クイックコネクトカップリング
Operating Pressure Max. bar = 12 / Operating Pressure Min. bar = -0.95 / Thread Size = G3/8" / Operating Temperature Max. °C = 60 / Operating Temperature Min. °C = -10 / Material = Nickel-Plated Brass / Coupling Gender = Male

Manufacturer Aliases

Festo has several brands around the world that distributors may use as alternate names. Festo may also be known as the following names:

  • Festo Corporation
  • FESTO AG&CO
  • Solenoid Valve
  • FESTO CORPORATON