Festo JH-5-1/8

Pneumatic Valve, G1/8, 10Bar Rohs Compliant: Yes |Festo JH-5-1/8
$ 202.39
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Festo JH-5-1/8.

Official Datasheet20 years ago

Inventory History

3 month trend:
-25.00%

Descriptions

Descriptions of Festo JH-5-1/8 provided by its distributors.

Pneumatic Valve, G1/8, 10Bar Rohs Compliant: Yes |Festo JH-5-1/8
VALVE, 5/2, G1/8 FEMALE, EXT PILOT, 600L/MIN
Valve Configuration = 5/2 / Media Type = Air / Operating Pressure Min. bar = 0 / Operating Pressure Max. bar = 10 / Connection Size = G1/8" / Housing Material = Die-Cast Aluminium / Series = Tiger Classic / Length mm = 45 / Width mm = 26 / Height mm = 132

Manufacturer Aliases

Festo has several brands around the world that distributors may use as alternate names. Festo may also be known as the following names:

  • Festo Corporation
  • FESTO AG&CO
  • Solenoid Valve
  • FESTO CORPORATON

Part Number Aliases

This part may be known by these alternate part numbers:

  • JH-5-18