Festo HGL-M5-B

Piloted Check Valve, M5, 10Bar Rohs Compliant: Yes |Festo HGL-M5-B
$ 62.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Festo HGL-M5-B.

RS (Formerly Allied Electronics)

Datasheet1 page7 years ago

Inventory History

3 month trend:
+30.26%

Supply Chain

Country of OriginGermany
Introduction Date2023-11-09
Lifecycle StatusProduction (Last Updated: 11 months ago)

Descriptions

Descriptions of Festo HGL-M5-B provided by its distributors.

Piloted Check Valve, M5, 10Bar Rohs Compliant: Yes |Festo HGL-M5-B
Pneumatic Accessories
Festo, 530029
旋启式止回阀, M5, 10BAR;
Valve Type = Check Valve / Inlet Connection Size = M5 / Outlet Connection Size = M5 / Operating Pressure Min. bar = 0.5 / Operating Pressure Max. bar = 10 / Flow Rate Min. l/min = 130 / Flow Rate Max. l/min = 1400 / Mounting Type = Screw / Ports = 3 / Body Material = Aluminium

Manufacturer Aliases

Festo has several brands around the world that distributors may use as alternate names. Festo may also be known as the following names:

  • Festo Corporation
  • FESTO AG&CO
  • Solenoid Valve
  • FESTO CORPORATON