Festo HGL-1/8-QS-6

Piloted Check Valve, Qs-6-G1/8, 10Bar Rohs Compliant: Yes |Festo HGL-1/8-QS-6
$ 72.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Festo HGL-1/8-QS-6.

RS (Formerly Allied Electronics)

Datasheet1 page7 years ago

Inventory History

3 month trend:
-22.94%

Supply Chain

Country of OriginGermany
Introduction Date2025-01-15
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Festo HGL-1/8-QS-6 provided by its distributors.

Piloted Check Valve, Qs-6-G1/8, 10Bar Rohs Compliant: Yes |Festo HGL-1/8-QS-6
Festo Non-ret. valve HGL-1/8-QS-6
Pneumatic Accessories
Festo, 530040
Valve Type = Check Valve / Inlet Connection Size = G1/8", Female Thread / Inlet Connection Size = QS-6 / Outlet Connection Size = M5 / Operating Pressure Min. bar = 0.5 / Operating Pressure Max. bar = 10 / Flow Rate Min. l/min = 130 / Flow Rate Max. l/min = 1400 / Mounting Type = Screw / Ports = 3 / Body Material = Aluminium

Manufacturer Aliases

Festo has several brands around the world that distributors may use as alternate names. Festo may also be known as the following names:

  • Festo Corporation
  • FESTO AG&CO
  • Solenoid Valve
  • FESTO CORPORATON

Part Number Aliases

This part may be known by these alternate part numbers:

  • HGL1/8QS6