Festo HE-2-QS-8

On Off Valve, Qs-8, 10Bar Rohs Compliant: Yes |Festo HE-2-QS-8
$ 32.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Festo HE-2-QS-8.

RS (Formerly Allied Electronics)

Datasheet1 page7 years ago

Inventory History

3 month trend:
-3.01%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Festo HE-2-QS-8 provided by its distributors.

On Off Valve, Qs-8, 10Bar Rohs Compliant: Yes |Festo HE-2-QS-8
SHUT-OFF VALVE, MANUAL, QS-8, 388L/MIN, -.95 TO 10 BAR
Shut-Off Valve HE-2-QS-8
Pneumatic Accessories
Festo, 153468
开关阀, QS-8, 10BAR;
Product Type = Shut-off Valve / Media Type = Compressed Air / Connection Size = QS-8 / Housing Material = Polybutylene Terephthalate (PBT) / Supply Pressure Min. kPa = -95 / Supply Pressure Max. MPa = 1 / Flow Rate l/min = 388 / Mounting Type = In-Line / Mounting Type = Through Hole / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 60 / Length mm = 56 / Height mm = 41

Manufacturer Aliases

Festo has several brands around the world that distributors may use as alternate names. Festo may also be known as the following names:

  • Festo Corporation
  • FESTO AG&CO
  • Solenoid Valve
  • FESTO CORPORATON

Part Number Aliases

This part may be known by these alternate part numbers:

  • HE2QS8