Festo HE-2-QS-6

Manual Valves, Shut-off, 2 Port, GS-6, Direct, 0.095 to 1 Mpa, He Series
$ 30.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Festo HE-2-QS-6.

RS (Formerly Allied Electronics)

Datasheet1 page7 years ago

Inventory History

3 month trend:
-30.45%

Supply Chain

Country of OriginGermany
Introduction Date2025-01-15
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Festo HE-2-QS-6 provided by its distributors.

MANUAL VALVES, SHUT-OFF, 2 PORT, GS-6, DIRECT, 0.095 TO 1 MPA, HE SERIES
On Off Valve, Qs-6, 10Bar Rohs Compliant: Yes |Festo HE-2-QS-6
Shut-Off Valve HE-2-QS-6
Festo HE-2-QS-6 手動バルブ
Pneumatic Accessories
Festo, 153467
开关阀, QS-6, 10BAR;
Product Type = Shut-off Valve / Media Type = Compressed Air / Connection Size = QS-6 / Housing Material = Polybutylene Terephthalate (PBT) / Supply Pressure Min. kPa = -95 / Supply Pressure Max. MPa = 1 / Flow Rate l/min = 278 / Mounting Type = In-Line / Mounting Type = Through Hole / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 60 / Length mm = 53 / Height mm = 41

Manufacturer Aliases

Festo has several brands around the world that distributors may use as alternate names. Festo may also be known as the following names:

  • Festo Corporation
  • FESTO AG&CO
  • Solenoid Valve
  • FESTO CORPORATON

Part Number Aliases

This part may be known by these alternate part numbers:

  • HE2QS6