Festo HE-2-QS-12

On Off Valve, Qs-12, 10Bar Rohs Compliant: Yes |Festo HE-2-QS-12
$ 37.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Festo HE-2-QS-12.

RS (Formerly Allied Electronics)

Datasheet1 page7 years ago

Inventory History

3 month trend:
+26.19%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Festo HE-2-QS-12 provided by its distributors.

On Off Valve, Qs-12, 10Bar Rohs Compliant: Yes |Festo HE-2-QS-12
SHUT-OFF VALVE, MANUAL, QS-12, 830L/MIN, -.95 TO 10 BAR
Pneumatic Accessories
开关阀, QS-12, 10BAR;
Product Type = Shut-off Valve / Media Type = Compressed Air / Connection Size = QS-12 / Housing Material = Polybutylene Terephthalate (PBT) / Supply Pressure Min. kPa = -95 / Supply Pressure Max. MPa = 1 / Flow Rate l/min = 831 / Mounting Type = In-Line / Mounting Type = Through Hole / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 60 / Length mm = 71 / Height mm = 41

Manufacturer Aliases

Festo has several brands around the world that distributors may use as alternate names. Festo may also be known as the following names:

  • Festo Corporation
  • FESTO AG&CO
  • Solenoid Valve
  • FESTO CORPORATON

Part Number Aliases

This part may be known by these alternate part numbers:

  • HE2QS12