Festo HE-2-QS-10

On Off Valve, Qs-10, 10Bar Rohs Compliant: Yes |Festo HE-2-QS-10
$ 35.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Festo HE-2-QS-10.

RS (Formerly Allied Electronics)

Datasheet1 page7 years ago

Inventory History

3 month trend:
+14.05%

Supply Chain

Country of OriginGermany
Introduction Date2025-01-15
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Festo HE-2-QS-10 provided by its distributors.

On Off Valve, Qs-10, 10Bar Rohs Compliant: Yes |Festo HE-2-QS-10
SHUT-OFF VALVE, MANUAL, QS-10, 761L/MIN, -.95 TO 10 BAR
Festo 10 mm O Inline Shut-Off Valve
Product Type = Shut-off Valve / Media Type = Compressed Air / Connection Size = QS-10 / Housing Material = Polybutylene Terephthalate (PBT) / Supply Pressure Min. kPa = -95 / Supply Pressure Max. MPa = 1 / Flow Rate l/min = 761 / Mounting Type = In-Line / Mounting Type = Through Hole / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 60 / Length mm = 65 / Height mm = 41

Manufacturer Aliases

Festo has several brands around the world that distributors may use as alternate names. Festo may also be known as the following names:

  • Festo Corporation
  • FESTO AG&CO
  • Solenoid Valve
  • FESTO CORPORATON

Part Number Aliases

This part may be known by these alternate part numbers:

  • HE2QS10