Product Type = Flow Control Valve / Media Type = Air / Connection Size = G1/4" / Housing Material = Aluminium / Supply Pressure Min. MPa = 0 / Supply Pressure Max. MPa = 1 / Flow Rate l/min = 1500 / Mounting Type = Screw / Operating Temperature Min. °C = -10 / Operating Temperature Max. °C = 70 / Length mm = 63 / Height mm = 19.5