Product Type = Flow Control Valve / Media Type = Compressed Air / Connection Size = QS-6 / Housing Material = Steel / Supply Pressure Min. kPa = 20 / Supply Pressure Max. MPa = 1 / Flow Rate l/min = 245 / Mounting Type = Panel Mount / Mounting Type = Screw / Operating Temperature Min. °C = -10 / Operating Temperature Max. °C = 60 / Length mm = 51.6 / Height mm = 40