Festo GRLA-1/4-QS-8-D

1-Way Flow Ctrl Valve, Qs-8-G1/4, 10Bar Rohs Compliant: Yes |Festo GRLA-1/4-QS-8-D
$ 28.98
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Festo GRLA-1/4-QS-8-D.

RS (Formerly Allied Electronics)

Datasheet1 page7 years ago

Inventory History

3 month trend:
+10.73%

Supply Chain

Country of OriginGermany
Introduction Date2026-01-21
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Descriptions

Descriptions of Festo GRLA-1/4-QS-8-D provided by its distributors.

1-Way Flow Ctrl Valve, Qs-8-G1/4, 10Bar Rohs Compliant: Yes |Festo GRLA-1/4-QS-8-D
FLOW CONTROL VALVE, 1 PORT G 1/4 THREAD & 1 PORT 8MM OD TUBE, BLUE RING
FESTO GRLA-1/4-QS-8-D One-Way Flow Control Valve GRLA-1/4-QS-8-D
Exhaust Flow Regulator, G1/4 x 8mm
Festo 8 mm O x G1/4 Flow Control
91003004,单向流量控制阀, QS-8-G1/4, 10BAR;
Product Type = Flow Control Valve / Media Type = Compressed Air / Connection Size = G1/4" / Connection Size = QS-8 / Housing Material = Aluminium Alloy / Supply Pressure Min. kPa = 20 / Supply Pressure Max. MPa = 1 / Flow Rate l/min = 475 / Mounting Type = Screw / Operating Temperature Min. °C = -10 / Operating Temperature Max. °C = 60 / Length mm = 40 / Height mm = 37

Manufacturer Aliases

Festo has several brands around the world that distributors may use as alternate names. Festo may also be known as the following names:

  • Festo Corporation
  • FESTO AG&CO
  • Solenoid Valve
  • FESTO CORPORATON

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRLA1/4QS8D