Festo GRLA-1/2-QS-12-D

1-Way Flow Ctrl Valve, Qs-12-G1/2, 10Bar Rohs Compliant: Yes |Festo GRLA-1/2-QS-12-D
$ 59.34
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Festo GRLA-1/2-QS-12-D.

RS (Formerly Allied Electronics)

Datasheet1 page7 years ago

Inventory History

3 month trend:
-34.02%

Descriptions

Descriptions of Festo GRLA-1/2-QS-12-D provided by its distributors.

1-Way Flow Ctrl Valve, Qs-12-G1/2, 10Bar Rohs Compliant: Yes |Festo GRLA-1/2-QS-12-D
FLOW CONTROL VALVE, 1 PORT G 1/2 THREAD & 1 PORT 12MM OD TUBE, BLUE RING
Festo 12 mm O x G1/2 Flow Control Valve
Exhaust Flow Regulator, G1/2 x 12mm
91003004,单向流量控制阀, QS-12-G1/2, 10BAR;
Product Type = Flow Control Valve / Media Type = Compressed Air / Connection Size = G1/2" / Connection Size = QS-12 / Housing Material = Aluminium Alloy / Supply Pressure Min. kPa = 20 / Supply Pressure Max. MPa = 1 / Flow Rate l/min = 1580 / Mounting Type = Screw / Operating Temperature Min. °C = -10 / Operating Temperature Max. °C = 60 / Length mm = 55 / Height mm = 51

Manufacturer Aliases

Festo has several brands around the world that distributors may use as alternate names. Festo may also be known as the following names:

  • Festo Corporation
  • FESTO AG&CO
  • Solenoid Valve
  • FESTO CORPORATON

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRLA1/2QS12D