Connection Port Size = G1/4" / Drain Type = Manual / Filtration Size um = 40 / Integrated Pressure Gauge = Yes / Operating Pressure Min. bar = 1 / Operating Pressure Max. bar = 16 / Pressure Setting Min. kPa = 50 / Pressure Setting Max. MPa = 1.2 / Bowl Material = Polycarbonate / Operating Temperature Min. - Process °C = -10 / Operating Temperature Max. - Process °C = 60 / Operating Temperature Min. - Ambient °C = -10 / Operating Temperature Max. - Ambient °C = 60