Festo FK-M8

Self-Aligning Quick Coupling, M8, Steel Rohs Compliant: Yes |Festo FK-M8
$ 33.19
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Festo FK-M8.

RS (Formerly Allied Electronics)

Datasheet1 page7 years ago

Inventory History

3 month trend:
-21.17%

Descriptions

Descriptions of Festo FK-M8 provided by its distributors.

Self-Aligning Quick Coupling, M8, Steel Rohs Compliant: Yes |Festo FK-M8
Accessory Type = Rod Coupler / Suitable for = Spherical Swivelling Cylinder / Accessory Material = Galvanised Steel / Length mm = 49 / Width mm = 19 / Height mm = 19
self-aligning rod coupler FK-M8 Compensates for angular and radial misalignment, for fitting on piston rod side. Size=M8, Corrosion resistance classification CRC=2 - Moderate corrosion stress, Ambient temperature=-40 - 150 °C, Product weight=50 g, Materials note=(* Free of copper and PTFE, * Conforms to RoHS)

Manufacturer Aliases

Festo has several brands around the world that distributors may use as alternate names. Festo may also be known as the following names:

  • Festo Corporation
  • FESTO AG&CO
  • Solenoid Valve
  • FESTO CORPORATON