Festo FBS-SUB-9-GS-DP-B

Fbs-Sub-9-Gs-Dp-B Plug Rohs Compliant: Yes |Festo FBS-SUB-9-GS-DP-B
$ 144.18
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Festo FBS-SUB-9-GS-DP-B.

Farnell

Datasheet1 page4 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+101%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Festo FBS-SUB-9-GS-DP-B provided by its distributors.

Fbs-Sub-9-Gs-Dp-B Plug Rohs Compliant: Yes |Festo FBS-SUB-9-GS-DP-B
PLUG, FOR PROFIBUS, 2X2 SPRING LOADED TERMINALS
FESTO PLUG FOR PROFIBUS
Connector Supports
Festo, 532216
Connector Size / Poles = DE-9 / Gender = Plug / Termination Type = Spring Loaded Terminal / Connector Material = Brass / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 50

Manufacturer Aliases

Festo has several brands around the world that distributors may use as alternate names. Festo may also be known as the following names:

  • Festo Corporation
  • FESTO AG&CO
  • Solenoid Valve
  • FESTO CORPORATON