Festo EV-32-5

Clamping Module, 5Mm, 6Bar Rohs Compliant: Yes |Festo EV-32-5
$ 110.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Festo EV-32-5.

Farnell

Datasheet1 page4 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.61%

Supply Chain

Country of OriginGermany
Introduction Date2024-10-14
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Festo EV-32-5 provided by its distributors.

Clamping Module, 5Mm, 6Bar Rohs Compliant: Yes |Festo EV-32-5
CLAMPING MODULE, AIR, 32MM CLAMPING AREA, 5MM STROKE, M3, SGL ACT
Pneumatic Accessories
Festo, 150685
Product Type = Clamping Module / Action Type = Single Acting / Stroke mm = 5 / Operating Pressure Max. kPa = 600 / Connection Port Size = M3 / Series = EV / Length mm = 49 / Width mm = 45 / Height mm = 10.5

Manufacturer Aliases

Festo has several brands around the world that distributors may use as alternate names. Festo may also be known as the following names:

  • Festo Corporation
  • FESTO AG&CO
  • Solenoid Valve
  • FESTO CORPORATON