Festo EV-20/75-5

Clamping Module, Single-act, Air, 20 X 75MM, 5MM Stroke, M5, Reset, Ev Series
$ 105.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Festo EV-20/75-5.

Farnell

Datasheet1 page4 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+108%

Supply Chain

Country of OriginGermany
Introduction Date2024-10-03
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Festo EV-20/75-5 provided by its distributors.

CLAMPING MODULE, SINGLE-ACT, AIR, 20 X 75MM, 5MM STROKE, M5, RESET, EV SERIES
Clamping Module, 5Mm, 6Bar Rohs Compliant: Yes |Festo EV-20/75-5
Pneumatic Accessories
Product Type = Clamping Module / Action Type = Single Acting / Stroke mm = 5 / Operating Pressure Min. kPa = 200 / Operating Pressure Max. kPa = 600 / Connection Port Size = M3 / Series = EV / Length mm = 98 / Width mm = 33 / Height mm = 21.5

Manufacturer Aliases

Festo has several brands around the world that distributors may use as alternate names. Festo may also be known as the following names:

  • Festo Corporation
  • FESTO AG&CO
  • Solenoid Valve
  • FESTO CORPORATON

Part Number Aliases

This part may be known by these alternate part numbers:

  • EV 20/75-5