Festo EV-15/40-4

Clamping Module, 4Mm, 6Bar Rohs Compliant: Yes |Festo EV-15/40-4
$ 97.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Festo EV-15/40-4.

Farnell

Datasheet1 page4 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+16.86%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Festo EV-15/40-4 provided by its distributors.

Clamping Module, 4Mm, 6Bar Rohs Compliant: Yes |Festo EV-15/40-4
CLAMP MODULE, ACT, PNEU, W/RESET FUNCT, 15X40 CLAMP SURFACE
Pneumatic Accessories
Product Type = Clamping Module / Action Type = Single Acting / Stroke mm = 4 / Operating Pressure Min. kPa = 200 / Operating Pressure Max. kPa = 600 / Connection Port Size = M3 / Series = EV / Length mm = 55 / Width mm = 23 / Height mm = 18

Manufacturer Aliases

Festo has several brands around the world that distributors may use as alternate names. Festo may also be known as the following names:

  • Festo Corporation
  • FESTO AG&CO
  • Solenoid Valve
  • FESTO CORPORATON