Festo EMMS-ST-57-S-SE-G2

Festo Stepper motor EMMS-ST-57-S-SE-G2
$ 531.95
EOL

Datasheets & Documents

Download datasheets and manufacturer documentation for Festo EMMS-ST-57-S-SE-G2.

RS (Formerly Allied Electronics)

Datasheet1 page7 years ago

Inventory History

3 month trend:
+50.00%

Supply Chain

Country of OriginGermany
Introduction Date2018-08-24
Lifecycle StatusEOL (Last Updated: 2 months ago)

Descriptions

Descriptions of Festo EMMS-ST-57-S-SE-G2 provided by its distributors.

Festo Stepper motor EMMS-ST-57-S-SE-G2
Festo EMMS Servo Motor
Festo , EMMS-ST, 48 V, 1.8
Festo, 1370475
Motor Type = Hybrid Motor / Step Angle ° = 1.8 / Rated Current A = 5 / Operating Voltage Max. VDC = 48 / Output Speed min-1 = 2720 / Number of Phases = 2 / Inductance uH = 500 / Resistance Per Phase mOhm = 150 / Rotor Inertia = 290 gcm² / Holding Torque Nmm = 800 / Shaft Length mm = 20.6 / Shaft Diameter mm = 6.35 / NEMA Size = NEMA 23 / Protection Rating = IP54 / Series = EMMS-ST / Length mm = 123.1 / Width mm = 56.4 / Height mm = 69.4

Manufacturer Aliases

Festo has several brands around the world that distributors may use as alternate names. Festo may also be known as the following names:

  • Festo Corporation
  • FESTO AG&CO
  • Solenoid Valve
  • FESTO CORPORATON