Festo DYEF-G8-M5-Y1

Elastic Cushion & End Adjust For DGST-8
$ 15.42

Price and Stock

Inventory History

3 month trend:
+70.00%

Descriptions

Descriptions of Festo DYEF-G8-M5-Y1 provided by its distributors.

ELASTIC CUSHION & END ADJUST FOR DGST-8
Shock Absorber DYEF-G8-M5-Y1
Festo dyef, 27.8mm
Festo, 8073903
Barrier Impact Speed = 800 mm/s / Energy Capacity mJ = 50 / Stroke mm = 1.5 / Suitable for = Size 8 DGST Mini Slides / Connection Size = M5 / Series = DYEF / Operating Temperature Min. °C = -10 / Operating Temperature Max. °C = 60

Manufacturer Aliases

Festo has several brands around the world that distributors may use as alternate names. Festo may also be known as the following names:

  • Festo Corporation
  • FESTO AG&CO
  • Solenoid Valve
  • FESTO CORPORATON