Cylinder Type = ISO Cylinder / Bore Size mm = 25 / Action Type = Double Acting / Stroke mm = 100 / Operating Pressure Min. kPa = 100 / Operating Pressure Max. MPa = 1 / Connection Port Size = G1/8" / Rod End Type = Male / Piston Rod Material = Steel / Piston Rod Thread = M10 x 1.25 mm / Housing Material = Stainless Steel / Seal Material = PUR / Seal Material = NBR / Series = DSNU / Length mm = 120 / Width mm = 32 / Height mm = 32