Festo DSNU-16-80-PPV-A

Cylinder, Dbl Acting, 16Mm, 10Bar, 80Mm Rohs Compliant: Yes |Festo DSNU-16-80-PPV-A
$ 74.31
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Festo DSNU-16-80-PPV-A.

RS (Formerly Allied Electronics)

Datasheet1 page7 years ago

Inventory History

3 month trend:
-2.15%

Supply Chain

Country of OriginGermany
Introduction Date2024-04-27
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Festo DSNU-16-80-PPV-A provided by its distributors.

Cylinder, Dbl Acting, 16Mm, 10Bar, 80Mm Rohs Compliant: Yes |Festo DSNU-16-80-PPV-A
STANDARD CYLINDER, M5 PORTS, M6 ROD THREAD, 16MM PISTON DIA, 80MM STROKE
Round Cylinder, 16mm Bore, 80mm Stroke
Festo , , DSNU, 80mm, 16mm, M5
60003000,气缸, 16MM, 10BAR, 80MM;
Cylinder Type = ISO Cylinder / Bore Size mm = 16 / Action Type = Double Acting / Stroke mm = 80 / Operating Pressure Min. kPa = 100 / Operating Pressure Max. MPa = 1 / Connection Port Size = M5 / Rod End Type = Male / Piston Rod Material = Steel / Piston Rod Thread = M6 / Housing Material = Stainless Steel / Seal Material = PUR / Seal Material = NBR / Series = DSNU / Length mm = 95 / Width mm = 24 / Height mm = 24

Manufacturer Aliases

Festo has several brands around the world that distributors may use as alternate names. Festo may also be known as the following names:

  • Festo Corporation
  • FESTO AG&CO
  • Solenoid Valve
  • FESTO CORPORATON

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSNU-16-80PPV-A