Cylinder Type = ISO Cylinder / Bore Size mm = 16 / Action Type = Double Acting / Stroke mm = 200 / Operating Pressure Min. kPa = 100 / Operating Pressure Max. MPa = 1 / Connection Port Size = M5 / Rod End Type = Male / Piston Rod Material = Steel / Piston Rod Thread = M6 / Housing Material = Stainless Steel / Seal Material = PUR / Seal Material = NBR / Series = DSNU / Length mm = 95 / Width mm = 24 / Height mm = 24