Festo DSBC-80-40-PPVA-N3

Cylinder, Dbl Acting, 80Mm, 12Bar, 40Mm Rohs Compliant: Yes |Festo DSBC-80-40-PPVA-N3
$ 365.23
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Festo DSBC-80-40-PPVA-N3.

RS (Formerly Allied Electronics)

Datasheet1 page7 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginGermany
Introduction Date2024-04-27
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Festo DSBC-80-40-PPVA-N3 provided by its distributors.

Cylinder, Dbl Acting, 80Mm, 12Bar, 40Mm Rohs Compliant: Yes |Festo DSBC-80-40-PPVA-N3
PLC Direct is not an authorized distributor. We offer a broad range of in-stock products with minimal lead time.
Standards-Based Cylinder DSBC-80-40-PPVA-N3
Festo , , DSBC, 40mm, 80mm, G 3/8
60003000,气缸, 80MM, 12BAR, 40MM;
Cylinder Type = ISO Cylinder / Bore Size mm = 80 / Action Type = Double Acting / Stroke mm = 40 / Operating Pressure Min. kPa = 40 / Operating Pressure Max. MPa = 1.2 / Connection Port Size = G3/8" / Rod End Type = Male / Piston Speed Min. mm/s = 0 / Piston Speed Max. mm/s = 700 / Piston Rod Material = Steel / Piston Rod Thread = M20 x 1.5 mm / Housing Material = Die-Cast Aluminium / Seal Material = PUR / Series = DSBC / Length mm = 174 / Width mm = 128 / Height mm = 128

Manufacturer Aliases

Festo has several brands around the world that distributors may use as alternate names. Festo may also be known as the following names:

  • Festo Corporation
  • FESTO AG&CO
  • Solenoid Valve
  • FESTO CORPORATON