Festo DSBC-63-200-PPSA-N3

Cylinder, Dbl Acting, 63Mm, 12Bar, 200Mm Rohs Compliant: Yes |Festo DSBC-63-200-PPSA-N3
$ 289.99
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Festo DSBC-63-200-PPSA-N3.

RS (Formerly Allied Electronics)

Datasheet1 page7 years ago

Inventory History

3 month trend:
-30.77%

Descriptions

Descriptions of Festo DSBC-63-200-PPSA-N3 provided by its distributors.

Cylinder, Dbl Acting, 63Mm, 12Bar, 200Mm Rohs Compliant: Yes |Festo DSBC-63-200-PPSA-N3
PLC Direct is not an authorized distributor. We offer a broad range of in-stock products with minimal lead time.
Standards-Based Cylinder DSBC-63-200-PPSA-N3
Festo , , DSBC, 200mm, 63mm, G 3/8
60003000,气缸, 63MM, 12BAR, 200MM;
Cylinder Type = ISO Cylinder / Bore Size mm = 63 / Action Type = Double Acting / Stroke mm = 200 / Operating Pressure Min. mbar = 400 / Operating Pressure Max. bar = 12 / Connection Port Size = G3/8" / Rod End Type = Male / Piston Speed Max. m/s = 1 / Piston Rod Material = Steel / Piston Rod Thread = M16 x 1.5 mm / Housing Material = Aluminium / Seal Material = PUR / Series = DSBC / Length mm = 357 / Width mm = 75 / Height mm = 75

Manufacturer Aliases

Festo has several brands around the world that distributors may use as alternate names. Festo may also be known as the following names:

  • Festo Corporation
  • FESTO AG&CO
  • Solenoid Valve
  • FESTO CORPORATON