Festo DSBC-50-500-PPVA-N3

Cylinder, Dbl Acting, 50Mm, 12Bar, 500Mm Rohs Compliant: Yes |Festo DSBC-50-500-PPVA-N3
$ 303.91
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Festo DSBC-50-500-PPVA-N3.

RS (Formerly Allied Electronics)

Datasheet1 page7 years ago

Inventory History

3 month trend:
-48.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Festo DSBC-50-500-PPVA-N3 provided by its distributors.

Cylinder, Dbl Acting, 50Mm, 12Bar, 500Mm Rohs Compliant: Yes |Festo DSBC-50-500-PPVA-N3
FESTO DSBC-50-500-PPVA-N3 Standards-Based Cylinder DSBC-50-500-PPVA-N3
Festo DSBC Standards-Based Pneumatic Cylinder, ISO 15552, Double-Acting, 50mm Bore x 500mm Stroke
Festo , , DSBC, 500mm, 50mm, G 1/4
60003000,气缸, 50MM, 12BAR, 500MM;
Cylinder Type = ISO Cylinder / Bore Size mm = 50 / Action Type = Double Acting / Stroke mm = 500 / Operating Pressure Min. kPa = 40 / Operating Pressure Max. MPa = 1.2 / Connection Port Size = G1/4" / Rod End Type = Male / Piston Speed Min. mm/s = 0 / Piston Speed Max. m/s = 1 / Piston Rod Material = Steel / Piston Rod Thread = M16 x 1.5 mm / Housing Material = Die-Cast Aluminium / Seal Material = PUR / Series = DSBC / Length mm = 142 / Width mm = 106 / Height mm = 106

Manufacturer Aliases

Festo has several brands around the world that distributors may use as alternate names. Festo may also be known as the following names:

  • Festo Corporation
  • FESTO AG&CO
  • Solenoid Valve
  • FESTO CORPORATON