Festo DSBC-40-125-PPVA-N3

Cylinder, Dbl Acting, 40Mm, 12Bar, 125Mm Rohs Compliant: Yes |Festo DSBC-40-125-PPVA-N3
$ 214.18
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Festo DSBC-40-125-PPVA-N3.

RS (Formerly Allied Electronics)

Datasheet1 page7 years ago

Inventory History

3 month trend:
-74.07%

Supply Chain

Country of OriginGermany
Introduction Date2024-04-27
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Festo DSBC-40-125-PPVA-N3 provided by its distributors.

Cylinder, Dbl Acting, 40Mm, 12Bar, 125Mm Rohs Compliant: Yes |Festo DSBC-40-125-PPVA-N3
STANDARD CYLINDER, G 1/4-PORT, M12 ROD, 40MM PISTON, 125MM STROKE, DSBC SERIES
PLC Direct is not an authorized distributor. We offer a broad range of in-stock products with minimal lead time.
Festo , , DSBC, 125mm, 40mm, G 1/4
60003000,气缸, 40MM, 12BAR, 125MM;
Cylinder Type = ISO Cylinder / Bore Size mm = 40 / Action Type = Double Acting / Stroke mm = 125 / Operating Pressure Min. kPa = 60 / Operating Pressure Max. MPa = 1.2 / Connection Port Size = G1/4" / Rod End Type = Male / Piston Speed Min. mm/s = 0 / Piston Speed Max. m/s = 1 / Piston Rod Material = Steel / Piston Rod Thread = M12 x 1.25 mm / Housing Material = Die-Cast Aluminium / Seal Material = PUR / Series = DSBC / Length mm = 134 / Width mm = 54 / Height mm = 54

Manufacturer Aliases

Festo has several brands around the world that distributors may use as alternate names. Festo may also be known as the following names:

  • Festo Corporation
  • FESTO AG&CO
  • Solenoid Valve
  • FESTO CORPORATON