Festo DRVS-32-180-P

Rotary Actuator, 32Mm, 8Bar Rohs Compliant: Yes |Festo DRVS-32-180-P
$ 342.69
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Festo DRVS-32-180-P.

Farnell

Datasheet1 page4 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Festo DRVS-32-180-P provided by its distributors.

Rotary Actuator, 32Mm, 8Bar Rohs Compliant: Yes |Festo DRVS-32-180-P
Festo DRVS Semi-Rotary Drive, Pneumatic, 32mm Size, 180° Rotation
Festo 180¡ã, DRVS, 32mm, , 8 bar, , G 1/8
Rotation Max. ° = 180 / Operating Pressure Min. kPa = 200 / Operating Pressure Max. kPa = 800 / Connection Port Size = G1/8" / Cushioning Type = Both Ends / Series = DRVS / Length mm = 140 / Width mm = 85

Images

Manufacturer Aliases

Festo has several brands around the world that distributors may use as alternate names. Festo may also be known as the following names:

  • Festo Corporation
  • FESTO AG&CO
  • Solenoid Valve
  • FESTO CORPORATON