Festo DRVS-16-180-P

Rotary Actuator, 16Mm, 8Bar Rohs Compliant: Yes |Festo DRVS-16-180-P
$ 208.47
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Festo DRVS-16-180-P.

Farnell

Datasheet1 page4 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-33.33%

Descriptions

Descriptions of Festo DRVS-16-180-P provided by its distributors.

Rotary Actuator, 16Mm, 8Bar Rohs Compliant: Yes |Festo DRVS-16-180-P
FESTO DRVS-16-180-P Semi-Rotary Drive DRVS-16-180-P
Festo 180¡ã, DRVS, 16mm, , 8 bar, , M5
Rotation Max. ° = 180 / Operating Pressure Min. kPa = 250 / Operating Pressure Max. kPa = 800 / Connection Port Size = M5 / Cushioning Type = Both Ends / Series = DRVS / Length mm = 93 / Width mm = 53

Images

Manufacturer Aliases

Festo has several brands around the world that distributors may use as alternate names. Festo may also be known as the following names:

  • Festo Corporation
  • FESTO AG&CO
  • Solenoid Valve
  • FESTO CORPORATON