Mounting Type = Screw / Stroke mm = 50 / Operating Pressure Max. MPa = 1 / Operating Pressure Min. kPa = 100 / Series = DFM / Bore Size mm = 63 / Operating Temperature Max. °C = 60 / Operating Temperature Min. °C = -5 / Piston Speed Min. mm/s = 0 / Seal Material = NBR / Seal Material = PUR / Piston Rod Material = Stainless Steel / Piston Speed Max. mm/s = 600 / Connection Port Size = G1/4" / Cylinder Type = Guide Cylinder