Festo DFM-50-100-P-A-GF

Festo DFM Guided Pneumatic Actuator, Twin Piston Rod Design, 50mm Bore x 100mm Stroke
$ 555.85
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Festo DFM-50-100-P-A-GF.

RS (Formerly Allied Electronics)

Datasheet1 page7 years ago
Datasheet5 pages11 years ago

Inventory History

3 month trend:
+3.28%

Supply Chain

Country of OriginGermany
Introduction Date2024-10-22
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Festo DFM-50-100-P-A-GF provided by its distributors.

Festo DFM Guided Pneumatic Actuator, Twin Piston Rod Design, 50mm Bore x 100mm Stroke
Cylinder, Dbl Acting, 50Mm, 10Bar, 100Mm Rohs Compliant: Yes |Festo DFM-50-100-P-A-GF
FESTO DFM-50-100-P-A-GF Guided Drive DFM-50-100-P-A-GF
60003000,气缸, 50MM, 10BAR, 100MM;
Mounting Type = Screw / Stroke mm = 100 / Operating Pressure Max. MPa = 1 / Operating Pressure Min. kPa = 100 / Series = DFM / Bore Size mm = 50 / Operating Temperature Max. °C = 80 / Operating Temperature Min. °C = -20 / Piston Speed Min. mm/s = 0 / Seal Material = NBR / Seal Material = PUR / Piston Rod Material = Stainless Steel / Piston Speed Max. mm/s = 600 / Connection Port Size = G1/4" / Cylinder Type = Guide Cylinder

Manufacturer Aliases

Festo has several brands around the world that distributors may use as alternate names. Festo may also be known as the following names:

  • Festo Corporation
  • FESTO AG&CO
  • Solenoid Valve
  • FESTO CORPORATON