Festo DFM-40-50-P-A-KF

Festo DFM Guided Pneumatic Actuator, Twin Piston Rod Design, 40mm Bore x 50mm Stroke
$ 538.99
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Festo DFM-40-50-P-A-KF.

RS (Formerly Allied Electronics)

Datasheet1 page7 years ago
Datasheet5 pages11 years ago

Inventory History

3 month trend:
-50.00%

Supply Chain

Country of OriginGermany
Introduction Date2024-10-22
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Festo DFM-40-50-P-A-KF provided by its distributors.

Festo DFM Guided Pneumatic Actuator, Twin Piston Rod Design, 40mm Bore x 50mm Stroke
Cylinder, Dbl Acting, 40Mm, 10Bar, 50Mm Rohs Compliant: Yes |Festo DFM-40-50-P-A-KF
DRIVE, GUIDED, DFM-40-50-P-A-KF
60003000,气缸, 40MM, 10BAR, 50MM;
Bore Size mm = 40 / Operating Pressure Min. kPa = 150 / Series = DFM / Mounting Type = Screw / Stroke mm = 50 / Operating Temperature Max. °C = 60 / Operating Temperature Min. °C = -5 / Operating Pressure Max. MPa = 1 / Piston Speed Max. mm/s = 800 / Cylinder Type = Guide Cylinder / Connection Port Size = G1/8" / Seal Material = NBR / Seal Material = PUR / Piston Speed Min. mm/s = 0 / Piston Rod Material = Stainless Steel

Manufacturer Aliases

Festo has several brands around the world that distributors may use as alternate names. Festo may also be known as the following names:

  • Festo Corporation
  • FESTO AG&CO
  • Solenoid Valve
  • FESTO CORPORATON