Mounting Type = Screw / Stroke mm = 50 / Operating Pressure Max. MPa = 1 / Operating Pressure Min. kPa = 150 / Series = DFM / Bore Size mm = 32 / Operating Temperature Max. °C = 80 / Operating Temperature Min. °C = -20 / Piston Speed Min. mm/s = 0 / Seal Material = NBR / Seal Material = PUR / Piston Rod Material = Stainless Steel / Piston Speed Max. mm/s = 800 / Connection Port Size = G1/8" / Cylinder Type = Guide Cylinder