Festo DFM-32-40-P-A-GF

Festo DFM Guided Pneumatic Actuator, Twin Piston Rod Design, 32mm Bore x 40mm Stroke
$ 384.095
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Festo DFM-32-40-P-A-GF.

RS (Formerly Allied Electronics)

Datasheet1 page7 years ago
Datasheet5 pages11 years ago

Inventory History

3 month trend:
-22.22%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Festo DFM-32-40-P-A-GF provided by its distributors.

Festo DFM Guided Pneumatic Actuator, Twin Piston Rod Design, 32mm Bore x 40mm Stroke
Cylinder, Dbl Acting, 32Mm, 10Bar, 40Mm Rohs Compliant: Yes |Festo DFM-32-40-P-A-GF
FESTO DFM-32-40-P-A-GF Guided Drive DFM-32-40-P-A-GF
60003000,气缸, 32MM, 10BAR, 40MM;
Bore Size mm = 32 / Operating Pressure Min. kPa = 150 / Series = DFM / Mounting Type = Screw / Stroke mm = 40 / Operating Temperature Max. °C = 80 / Operating Temperature Min. °C = -20 / Operating Pressure Max. MPa = 1 / Piston Speed Max. mm/s = 800 / Cylinder Type = Guide Cylinder / Connection Port Size = G1/8" / Seal Material = NBR / Seal Material = PUR / Piston Speed Min. mm/s = 0 / Piston Rod Material = Stainless Steel

Manufacturer Aliases

Festo has several brands around the world that distributors may use as alternate names. Festo may also be known as the following names:

  • Festo Corporation
  • FESTO AG&CO
  • Solenoid Valve
  • FESTO CORPORATON