Festo DFM-20-100-P-A-KF

Festo DFM Guided Pneumatic Actuator, Twin Piston Rod Design, 20mm Bore x 100mm Stroke
$ 484.99
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Festo DFM-20-100-P-A-KF.

RS (Formerly Allied Electronics)

Datasheet1 page7 years ago
Datasheet5 pages11 years ago

Inventory History

3 month trend:
+200%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Festo DFM-20-100-P-A-KF provided by its distributors.

Festo DFM Guided Pneumatic Actuator, Twin Piston Rod Design, 20mm Bore x 100mm Stroke
Cylinder, Dbl Acting, 20Mm, 10Bar, 100Mm Rohs Compliant: Yes |Festo DFM-20-100-P-A-KF
FESTO DFM-20-100-P-A-KF Guided Drive DFM-20-100-P-A-KF
60003000,气缸, 20MM, 10BAR, 100MM;
Mounting Type = Screw / Stroke mm = 100 / Operating Pressure Max. MPa = 1 / Operating Pressure Min. kPa = 200 / Series = DFM / Bore Size mm = 20 / Operating Temperature Max. °C = 60 / Operating Temperature Min. °C = -5 / Piston Speed Min. mm/s = 0 / Seal Material = NBR / Seal Material = PUR / Piston Rod Material = Stainless Steel / Piston Speed Max. mm/s = 800 / Connection Port Size = M5 / Cylinder Type = Guide Cylinder

Manufacturer Aliases

Festo has several brands around the world that distributors may use as alternate names. Festo may also be known as the following names:

  • Festo Corporation
  • FESTO AG&CO
  • Solenoid Valve
  • FESTO CORPORATON