Festo DFM-16-10-P-A-GF

Festo DFM Guided Pneumatic Actuator, Twin Piston Rod Design, 16mm Bore x 10mm Stroke
$ 234.86
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Festo DFM-16-10-P-A-GF.

RS (Formerly Allied Electronics)

Datasheet1 page7 years ago
Datasheet5 pages11 years ago

Inventory History

3 month trend:
-38.46%

Supply Chain

Country of OriginGermany
Introduction Date2024-10-22
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Festo DFM-16-10-P-A-GF provided by its distributors.

Festo DFM Guided Pneumatic Actuator, Twin Piston Rod Design, 16mm Bore x 10mm Stroke
Cylinder, Dbl Acting, 16Mm, 10Bar, 10Mm Rohs Compliant: Yes |Festo DFM-16-10-P-A-GF
Guided Drive | Festo DFM-16-10-P-A-GF
60003000,气缸, 16MM, 10BAR, 10MM;
Mounting Type = Screw / Stroke mm = 10 / Operating Pressure Max. MPa = 1 / Operating Pressure Min. kPa = 200 / Series = DFM / Bore Size mm = 16 / Operating Temperature Max. °C = 80 / Operating Temperature Min. °C = -20 / Piston Speed Min. mm/s = 0 / Seal Material = NBR / Seal Material = PUR / Piston Rod Material = Stainless Steel / Piston Speed Max. mm/s = 800 / Connection Port Size = M5 / Cylinder Type = Guide Cylinder

Manufacturer Aliases

Festo has several brands around the world that distributors may use as alternate names. Festo may also be known as the following names:

  • Festo Corporation
  • FESTO AG&CO
  • Solenoid Valve
  • FESTO CORPORATON