Festo DFM-12-30-P-A-KF

Festo DFM Guided Pneumatic Actuator, Twin Piston Rod Design, 12mm Bore x 30mm Stroke
$ 314.99
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Festo DFM-12-30-P-A-KF.

RS (Formerly Allied Electronics)

Datasheet1 page7 years ago
Datasheet5 pages11 years ago

Inventory History

3 month trend:
-16.67%

Supply Chain

Country of OriginGermany
Introduction Date2024-10-22
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Festo DFM-12-30-P-A-KF provided by its distributors.

Festo DFM Guided Pneumatic Actuator, Twin Piston Rod Design, 12mm Bore x 30mm Stroke
Cylinder, Dbl Acting, 12Mm, 10Bar, 30Mm Rohs Compliant: Yes |Festo DFM-12-30-P-A-KF
Festo DFM-12-30-P-A-KF ガイド付シリンダ
60003000,气缸, 12MM, 10BAR, 30MM;
Bore Size mm = 12 / Operating Pressure Min. kPa = 200 / Series = DFM / Mounting Type = Screw / Stroke mm = 30 / Operating Temperature Max. °C = 60 / Operating Temperature Min. °C = -5 / Operating Pressure Max. MPa = 1 / Piston Speed Max. mm/s = 800 / Cylinder Type = Guide Cylinder / Connection Port Size = M5 / Seal Material = NBR / Seal Material = PUR / Piston Speed Min. mm/s = 0 / Piston Rod Material = Stainless Steel

Manufacturer Aliases

Festo has several brands around the world that distributors may use as alternate names. Festo may also be known as the following names:

  • Festo Corporation
  • FESTO AG&CO
  • Solenoid Valve
  • FESTO CORPORATON