Festo DFM-12-30-P-A-GF

Cylinder, Dbl Acting, 12Mm, 10Bar, 30Mm Rohs Compliant: Yes |Festo DFM-12-30-P-A-GF
$ 213.825
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Festo DFM-12-30-P-A-GF.

RS (Formerly Allied Electronics)

Datasheet1 page7 years ago
Datasheet5 pages11 years ago

Inventory History

3 month trend:
+86.17%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Festo DFM-12-30-P-A-GF provided by its distributors.

Cylinder, Dbl Acting, 12Mm, 10Bar, 30Mm Rohs Compliant: Yes |Festo DFM-12-30-P-A-GF
GUIDED CYLINDER ACTUATOR, 12MM BORE, 30MM STROKE, DFM SERIES
Festo Guided drive DFM-12-30-P-A-GF
60003000,气缸, 12MM, 10BAR, 30MM;
Mounting Type = Screw / Stroke mm = 30 / Operating Pressure Max. MPa = 1 / Operating Pressure Min. kPa = 200 / Series = DFM / Bore Size mm = 12 / Operating Temperature Max. °C = 80 / Operating Temperature Min. °C = -20 / Piston Speed Min. mm/s = 0 / Seal Material = NBR / Seal Material = PUR / Piston Rod Material = Stainless Steel / Piston Speed Max. mm/s = 800 / Connection Port Size = M5 / Cylinder Type = Guide Cylinder

Manufacturer Aliases

Festo has several brands around the world that distributors may use as alternate names. Festo may also be known as the following names:

  • Festo Corporation
  • FESTO AG&CO
  • Solenoid Valve
  • FESTO CORPORATON