Bore Size mm = 12 / Operating Pressure Min. kPa = 200 / Series = DFM / Mounting Type = Screw / Stroke mm = 10 / Operating Temperature Max. °C = 80 / Operating Temperature Min. °C = -20 / Operating Pressure Max. MPa = 1 / Piston Speed Max. mm/s = 800 / Cylinder Type = Guide Cylinder / Connection Port Size = M5 / Seal Material = NBR / Seal Material = PUR / Piston Speed Min. mm/s = 0 / Piston Rod Material = Stainless Steel