Festo DAMT-V1-50-A

Trunnion Mounting Kit, 50Mm, Galv Steel Rohs Compliant: Yes |Festo DAMT-V1-50-A
$ 134.15
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Festo DAMT-V1-50-A.

RS (Formerly Allied Electronics)

Datasheet1 page7 years ago

Inventory History

3 month trend:
+64.71%

Descriptions

Descriptions of Festo DAMT-V1-50-A provided by its distributors.

Trunnion Mounting Kit, 50Mm, Galv Steel Rohs Compliant: Yes |Festo DAMT-V1-50-A
配件, 安装套件, TRUNNION, 50MM, 镀锌钢;
Accessory Type = Mounting Kit / Bracket / Suitable for = DSBC ISO Cylinders / Accessory Material = Galvanised Steel / Length mm = 34 / Width mm = 107 / Height mm = 95

Manufacturer Aliases

Festo has several brands around the world that distributors may use as alternate names. Festo may also be known as the following names:

  • Festo Corporation
  • FESTO AG&CO
  • Solenoid Valve
  • FESTO CORPORATON